Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P4-M3/89A
- RS Stock No.:
- 165-2718
- Mfr. Part No.:
- MSS1P4-M3/89A
- Brand:
- Vishay
Subtotal (1 reel of 4500 units)*
$423.00
(exc. GST)
$463.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 22,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 18000 | $0.094 | $423.00 |
| 22500 + | $0.084 | $378.00 |
*price indicative
- RS Stock No.:
- 165-2718
- Mfr. Part No.:
- MSS1P4-M3/89A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Surface | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Forward Voltage Vf | 550mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 730μm | |
| Length | 2.3mm | |
| Diameter | 7in | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 61249-2-21, JESD 201, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0, WEEE | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Surface | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Forward Voltage Vf 550mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 730μm | ||
Length 2.3mm | ||
Diameter 7in | ||
Width 1.4mm | ||
Standards/Approvals IEC 61249-2-21, JESD 201, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0, WEEE | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P4-M3/89A
- Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP
- Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P5-M3/89A
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS10P4C-M3/86A
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP
