Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS5P6-M3/86A

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$444.00

(exc. GST)

$489.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1500 - 6000$0.296$444.00-
7500 +$0.266$399.0010%

*price indicative

RS Stock No.:
165-2697
Mfr. Part No.:
SS5P6-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier Rectifier

Package Type

TO-277A

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Reverse Current Ir

150μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

690mV

Maximum Operating Temperature

150°C

Height

1.2mm

Length

4.35mm

Width

6.15mm

Standards/Approvals

J-STD-020, J-STD-002, JESD 22-B102, JESD 201 Class 2, AEC-Q101, UL 94 V-0, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy