Vishay 35 V 10 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC VS-MBR1035-M3
- RS Stock No.:
- 636-5139
- Mfr. Part No.:
- VS-MBR1035-M3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 636-5139
- Mfr. Part No.:
- VS-MBR1035-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Diode Configuration | Single | |
| Series | VS-MBR1035 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | |
| Diameter | 8.89mm | |
| Width | 4.7mm | |
| Length | 10.54mm | |
| Height | 8.89mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier Rectifier | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Diode Configuration Single | ||
Series VS-MBR1035 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | ||
Diameter 8.89mm | ||
Width 4.7mm | ||
Length 10.54mm | ||
Height 8.89mm | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Taiwan Semiconductor 60 V 16 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC
- Taiwan Semiconductor 60 V 16 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC MBR1645 C0
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P4-M3/89A
- Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP
- Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P5-M3/89A
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP
- Vishay 20 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AA SS22-E3/52T
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB
