Vishay 400 V 1 A Diode General Purpose 2-Pin SMP SE10PG-M3/84A
- RS Stock No.:
- 710-3187
- Mfr. Part No.:
- SE10PG-M3/84A
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.75
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.47 | $11.75 | - |
| 750 - 1475 | $0.468 | $11.70 | $1.50 |
| 1500 + | $0.464 | $11.60 | $9.00 |
*price indicative
- RS Stock No.:
- 710-3187
- Mfr. Part No.:
- SE10PG-M3/84A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | SE10PG | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.05V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 780ns | |
| Standards/Approvals | No | |
| Length | 3.61mm | |
| Width | 2.18mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series SE10PG | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.05V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 780ns | ||
Standards/Approvals No | ||
Length 3.61mm | ||
Width 2.18mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A up to 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 1 A Diode Switching 2-Pin SMP
- Vishay 100 V 1 A Diode Switching 2-Pin SMP S1PB-M3/84A
- Vishay 600 V 1 A Diode Switching 2-Pin SMP S1PJ-M3/84A
- Vishay 100 V 1 A Diode Switching 2-Pin SMP
- Vishay 600 V 1 A Diode Switching 2-Pin SMP
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP SS1P3L-M3/84A
- Vishay 50 V 3 A Diode Schottky 2-Pin SMP SS3P5-M3/84A
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP SS3P4-M3/84A
