Vishay 40 V 3 A Diode Schottky 2-Pin SMP SS3P4-M3/84A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.13

(exc. GST)

$5.64

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 710 unit(s) shipping from 09 November 2026
  • Final 31,860 unit(s) shipping from 13 November 2026

Units
Per unit
Per Pack*
10 - 740$0.513$5.13
750 - 1490$0.509$5.09
1500 +$0.50$5.00

*price indicative

Packaging Options:
RS Stock No.:
710-3743
Mfr. Part No.:
SS3P4-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

SMP

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

eSMP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

150μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

150°C

Length

3.61mm

Height

1.15mm

Standards/Approvals

UL 94 V-0, WEEE 2002/96/EC, IEC 61249-2-21, RoHS 2002/95/EC

Width

2.18mm

Diameter

13in

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy