Vishay 400 V 1 A Diode General Purpose 2-Pin SMP SE10PG-M3/84A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$516.00

(exc. GST)

$567.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.172$516.00
15000 +$0.154$462.00

*price indicative

RS Stock No.:
170-2209
Mfr. Part No.:
SE10PG-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

SMP

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

SE10PG

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.05V

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

780ns

Length

3.61mm

Height

1.15mm

Standards/Approvals

No

Width

2.18mm

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 1A up to 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy