Vishay 100 V 1 A Diode General Purpose 2-Pin SMP S1PB-M3/84A
- RS Stock No.:
- 710-3134
- Mfr. Part No.:
- S1PB-M3/84A
- Brand:
- Vishay
This image is representative of the product range
Add 800 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$27.10
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.271 | $27.10 | - |
| 800 - 1400 | $0.269 | $26.90 | $1.60 |
| 1500 + | $0.267 | $26.70 | $6.00 |
*price indicative
- RS Stock No.:
- 710-3134
- Mfr. Part No.:
- S1PB-M3/84A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | S1PB | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.8μs | |
| Standards/Approvals | No | |
| Width | 2.18mm | |
| Height | 1.15mm | |
| Length | 3.61mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series S1PB | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.8μs | ||
Standards/Approvals No | ||
Width 2.18mm | ||
Height 1.15mm | ||
Length 3.61mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A up to 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Diode Switching 2-Pin SMP
- Vishay 600 V 1 A Diode Switching 2-Pin SMP S1PJ-M3/84A
- Vishay 400 V 1 A Diode Switching 2-Pin SMP SE10PG-M3/84A
- Vishay 100 V 2 A Diode Switching 2-Pin DO-220AA ESH2PB-M3/84A
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP SS1P3L-M3/84A
- Vishay 50 V 3 A Diode Schottky 2-Pin SMP SS3P5-M3/84A
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP SS3P4-M3/84A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP SS1P6L-M3/84A
