Vishay 600 V 1 A Diode General Purpose 2-Pin SMP S1PJ-M3/84A

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save -

View bulk pricing options

Subtotal (1 pack of 100 units)*

$27.10

(exc. GST)

$29.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.271$27.10-
800 - 1400$0.269$26.90-
1500 +$0.267$26.701%

*price indicative

Packaging Options:
RS Stock No.:
710-3140
Mfr. Part No.:
S1PJ-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

SMP

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

S1PJ

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1.8μs

Height

1.15mm

Standards/Approvals

No

Length

3.61mm

Width

2.18mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 1A over 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy