Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P5-M3/89A

Get a bulk buy discount

Add 9000 more to save $18.00

View bulk pricing options

Subtotal (1 reel of 4500 units)*

$400.50

(exc. GST)

$441.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
4500 - 4500$0.089$400.50-
9000 - 13500$0.087$391.50$18.00
18000 +$0.086$387.00$54.00

*price indicative

RS Stock No.:
165-2721
Mfr. Part No.:
MSS1P5-M3/89A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier Rectifier

Package Type

SMP

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

50V

Series

eSMP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

150μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

680mV

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Operating Temperature

150°C

Diameter

7in

Length

2.3mm

Height

730μm

Standards/Approvals

UL 94 V-0, RoHS

Width

1.4mm

Automotive Standard

AEC-Q101

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Each (Supplied on a Reel)
$0.325
Each (In a Pack of 25)
$0.325
Each (On a Reel of 4500)
$0.094
Each (Supplied on a Reel)
$0.256

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy