Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB SS2FH6HM3/H

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
180-7410
Mfr. Part No.:
SS2FH6HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier Rectifier

Package Type

DO-219AB

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

3μA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

780mV

Maximum Operating Temperature

175°C

Standards/Approvals

UL 94 V-0, RoHS, AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay SS2FH6 series surface mount Schottky barrier rectifier are low profile devices within an SMF (DO-219AB) package and it is designed for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Low leakage current

Ideal for automated placement

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy