Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214BA GF1M-E3/5CA
- RS Stock No.:
- 710-2970
- Mfr. Part No.:
- GF1M-E3/5CA
- Brand:
- Vishay
This image is representative of the product range
Add 1625 more to save $43.87
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$37.97
(exc. GST)
$41.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 10,525 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1600 | $1.519 | $37.98 | - |
| 1625 - 3225 | $1.492 | $37.30 | $43.87 |
| 3250 + | $1.463 | $36.58 | $182.00 |
*price indicative
- RS Stock No.:
- 710-2970
- Mfr. Part No.:
- GF1M-E3/5CA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | GF1M | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.74mm | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Length | 4.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series GF1M | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 175°C | ||
Height 2.74mm | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Length 4.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Standard Recovery Rectifiers, 1A over 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA GF1M-E3/67A
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA RGF1M-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA GF1G-E3/5CA
- Vishay 600 V 1 A Diode Switching 2-Pin DO-214BA RGF1J-E3/5CA
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL
