Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4948GP-E3/54

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2461
Mfr. Part No.:
1N4948GP-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

1N4948GP

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

500ns

Maximum Operating Temperature

175°C

Length

5.2mm

Height

2.7mm

Diameter

2.7mm

Standards/Approvals

RoHS

Width

2.7mm

Automotive Standard

No

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy