Vishay 1000V 1A, Rectifier Diode, 2-Pin DO-214AC S1M-E3/5AT
- RS Stock No.:
- 918-9666
- Mfr. Part No.:
- S1M-E3/5AT
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 7500 units)**
$757.50
(exc. GST)
$832.50
(inc. GST)
52500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
7500 - 30000 | $0.101 | $757.50 |
37500 + | $0.097 | $727.50 |
**price indicative
- RS Stock No.:
- 918-9666
- Mfr. Part No.:
- S1M-E3/5AT
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | DO-214AC (SMA) | |
Maximum Continuous Forward Current | 1A | |
Peak Reverse Repetitive Voltage | 1000V | |
Diode Configuration | Single | |
Rectifier Type | General Purpose | |
Diode Type | Rectifier | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.1V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 1.8µs | |
Peak Non-Repetitive Forward Surge Current | 30A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 1.8µs | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Related links
- Vishay 1000V 1A 2-Pin DO-214AC S1M-E3/5AT
- Vishay 1000V 1A 2-Pin DO-214AC US1M-E3/5AT
- Vishay 1000V 1A 2-Pin DO-204AL 1N4007-E3/54
- Vishay 1000V 1A 2-Pin DO-213AB BYM10-1000-E3/96
- Vishay 1000V 1A 2-Pin DO-213AB GL41M-E3/96
- Vishay 1000V 1A 2-Pin DO-214BA GF1M-E3/67A
- Vishay 1000V 1A 2-Pin DO-214BA GF1M-E3/5CA
- Vishay 1000V 1A 2-Pin DO-204AL 1N4007E-E3/54