Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA RGF1J-E3/5CA
- RS Stock No.:
- 629-2277
- Mfr. Part No.:
- RGF1J-E3/5CA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 629-2277
- Mfr. Part No.:
- RGF1J-E3/5CA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | RGF1J | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 250ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.74mm | |
| Length | 4.75mm | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series RGF1J | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 250ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.74mm | ||
Length 4.75mm | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA GF1G-E3/5CA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA GF1M-E3/5CA
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA GF1J-E3/67A
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214BA
