Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214BA
- RS Stock No.:
- 919-0234
- Mfr. Part No.:
- GF1M-E3/5CA
- Brand:
- Vishay
This image is representative of the product range
Add 32500 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 6500 units)*
$4,030.00
(exc. GST)
$4,420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6500 - 26000 | $0.62 | $4,030.00 | - |
| 32500 + | $0.593 | $3,854.50 | 4% |
*price indicative
- RS Stock No.:
- 919-0234
- Mfr. Part No.:
- GF1M-E3/5CA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | GF1M | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 5μA | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.75mm | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Height | 2.74mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series GF1M | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 5μA | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 175°C | ||
Length 4.75mm | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Height 2.74mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A over 450V
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 9189234
- Mfr. Part No. RGF1M-E3/67A
- RS Stock No. 6291123P
- Mfr. Part No. GF1M-E3/67A
- RS Stock No. 7102970P
- Mfr. Part No. GF1M-E3/5CA
- RS Stock No. 6292299P
- Mfr. Part No. RGF1M-E3
Related links
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA GF1M-E3/5CA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA GF1M-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA RGF1M-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA GF1G-E3/5CA
- Vishay 600 V 1 A Diode Switching 2-Pin DO-214BA RGF1J-E3/5CA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC









