Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- RS Stock No.:
- 708-4298
- Mfr. Part No.:
- VS-20ETF06-M3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-4298
- Mfr. Part No.:
- VS-20ETF06-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | Diode | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Package Type | TO-220AC | |
| Diode Configuration | Single | |
| Height | 8.76 mm | |
| Length | 10.54 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 300 A | |
| Peak Reverse Current (Ir) | 100 μA | |
| Peak Reverse Recovery Time (trr) | 160 ns | |
| Width | 4.57 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type Diode | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Package Type TO-220AC | ||
Diode Configuration Single | ||
Height 8.76 mm | ||
Length 10.54 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 300 A | ||
Peak Reverse Current (Ir) 100 μA | ||
Peak Reverse Recovery Time (trr) 160 ns | ||
Width 4.57 mm | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 1451575
- Mfr. Part No. VS-20ETF08-M3
Each (In a Tube of 50)
$3.44
- RS Stock No. 1894360P
- Mfr. Part No. STTH4R02UY
Each (Supplied on a Reel)
$0.632
- RS Stock No. 4359031
- Mfr. Part No. VS-20ETF08-M3
Each
$6.80
- RS Stock No. 7526269
- Mfr. Part No. RFX10TF6S
Each (In a Pack of 5)
$3.352
Related links
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- Vishay 600 V 8 A Ultrafast Rectifier Recovery 2-Pin TO-220AC
- Vishay 600 V 8 A Ultrafast Rectifier Recovery 2-Pin TO-220AC VS-ETL0806-M3
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220 VS-ETU3006-M3
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220 VS-ETL1506-M3
- Vishay 800 V 20 A Diode Fast Recovery 2-Pin TO-220 VS-20ETF08-M3









