Vishay 600 V 8 A Ultrafast Rectifier Recovery 2-Pin TO-220AC
- RS Stock No.:
- 159-6512
- Mfr. Part No.:
- VS-ETL0806-M3
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$89.65
(exc. GST)
$98.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.793 | $89.65 | - |
| 100 - 150 | $1.749 | $87.45 | 2% |
| 200 + | $1.722 | $86.10 | 3% |
*price indicative
- RS Stock No.:
- 159-6512
- Mfr. Part No.:
- VS-ETL0806-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Ultrafast Rectifier | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 250ns | |
| Length | 10.41mm | |
| Height | 15.49mm | |
| Width | 4.57mm | |
| Standards/Approvals | JEDEC-JESD47, RoHS 2002/95/EC, 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Ultrafast Rectifier | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 250ns | ||
Length 10.41mm | ||
Height 15.49mm | ||
Width 4.57mm | ||
Standards/Approvals JEDEC-JESD47, RoHS 2002/95/EC, 61249-2-21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, up to 10A
Range Features
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 8 A Ultrafast Rectifier Recovery 2-Pin TO-220AC VS-ETL0806-M3
- Vishay 600 V 5 A Ultralow VF Ultrafast Rectifier Recovery 3-Pin DPAK
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 2-Pin TO-220FP
- Vishay 600 V 5 A Ultralow VF Ultrafast Rectifier Recovery 3-Pin DPAK VS-5EWL06FNTR-M3
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 2-Pin TO-220FP VS-ETH0806FP-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
