Vishay 30 V 4 A Diode Schottky 2-Pin DO-214AA SSB43L-E3/52T
- RS Stock No.:
- 700-0990
- Mfr. Part No.:
- SSB43L-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Add 190 more to save $0.95
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.00
(exc. GST)
$8.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,040 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 180 | $0.80 | $8.00 | - |
| 190 - 370 | $0.795 | $7.95 | $0.95 |
| 380 + | $0.766 | $7.66 | $12.92 |
*price indicative
- RS Stock No.:
- 700-0990
- Mfr. Part No.:
- SSB43L-E3/52T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | SSB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94 V-0 | |
| Width | 3.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series SSB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 600μA | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Standards/Approvals AEC-Q101, RoHS, UL 94 V-0 | ||
Width 3.8mm | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 1652535
- Mfr. Part No. SSB43L-E3/52T
- RS Stock No. 7000990P
- Mfr. Part No. SSB43L-E3/52T
- RS Stock No. 0301906P
- Mfr. Part No. VS-MBRS130LTRPBF
- RS Stock No. 5432430P
- Mfr. Part No. VS-10BQ030-M3/5BT
Related links
- Vishay 30 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA SSB44-E3/52T
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AA SL22-E3/52T
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA SS29-E3/52T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10-E3/52T
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26-E3/52T









