Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10-E3/52T
- RS Stock No.:
- 700-0965
- Distrelec Article No.:
- 304-44-283
- Mfr. Part No.:
- SS2H10-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Add 190 more to save $2.28
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 290 unit(s) shipping from 09 November 2026
- Plus 3,730 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 180 | $0.727 | $7.27 | - |
| 190 - 370 | $0.715 | $7.15 | $2.28 |
| 380 + | $0.70 | $7.00 | $10.26 |
*price indicative
- RS Stock No.:
- 700-0965
- Distrelec Article No.:
- 304-44-283
- Mfr. Part No.:
- SS2H10-E3/52T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SS2H10 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 650mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Height | 2.24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SS2H10 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 650mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 3.94mm | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Height 2.24mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 1780938
- Mfr. Part No. SS2H10-E3/52T
- RS Stock No. 7000965P
- Mfr. Part No. SS2H10-E3/52T
- RS Stock No. 8187427
- Mfr. Part No. SS2H10HE3_A/H
- RS Stock No. 7925647P
- Mfr. Part No. MBRS2H100T3G
Related links
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 2 A Diode Switching 2-Pin DO-214AA ES2B-E3/52T
- Vishay 100 V 2 A Diode Switching 2-Pin DO-214AA
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26-E3/52T
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10HE3_A/H
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 20 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AA SL22-E3/52T









