Vishay 50 V 5 A Diode Schottky 2-Pin DO-201AD SB550-E3/54

This image is representative of the product range

Get a bulk buy discount

Add 360 more to save $11.88

View bulk pricing options

Subtotal (1 pack of 20 units)*

$23.94

(exc. GST)

$26.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 30 November 2026
  • Plus 2,800 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 340$1.197$23.94-
360 +$1.164$23.28$11.88

*price indicative

Packaging Options:
RS Stock No.:
700-0919
Mfr. Part No.:
SB550-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

50V

Series

SB550

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

700mV

Maximum Operating Temperature

150°C

Diameter

5.3mm

Standards/Approvals

No

Width

5.8mm

Height

5.8mm

Length

10mm

Automotive Standard

No

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 7000919P
  • Mfr. Part No. SB550-E3/54
Each (Supplied as a Tape)
$1.197
  • RS Stock No. 7000915P
  • Mfr. Part No. SB540-E3/54
Each (Supplied on a Reel)
$1.227
  • RS Stock No. 9189590
  • Mfr. Part No. SB540-E3/54
Each (On a Reel of 1400)
$0.806
  • RS Stock No. 1657200
  • Mfr. Part No. SB520A-E3/54
Each (On a Reel of 1400)
$0.755

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy