Vishay 50 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5400-E3/54

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$89.00

(exc. GST)

$98.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 4,700 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 300$0.89$89.00-
400 - 600$0.89$89.00-
700 +$0.869$86.90$14.70

*price indicative

Packaging Options:
RS Stock No.:
811-6099
Mfr. Part No.:
1N5400-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

50V

Series

1N5400

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

150°C

Length

9.5mm

Standards/Approvals

No

Diameter

5.3mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers


From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.

Features and Benefits:


• Capable of managing high forward surges.

• Low forward voltage drop.

• Low leakage current.

• Solder dip at +245 °C for a maximum of 10 seconds.

• Flame retardant to UL94 V-O.

• > 500 ns standard recovery.

• Wide operating temperature range of -50 °C to +150 °C.

• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.

• A coloured band indicates the cathode end.

Product applications:


1N5400-1N5408 rectifiers are Ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy