Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD SB340-E3/54
- RS Stock No.:
- 165-2575
- Mfr. Part No.:
- SB340-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2575
- Mfr. Part No.:
- SB340-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SB340 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 5.3mm | |
| Width | 5.8mm | |
| Length | 10mm | |
| Height | 5.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SB340 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 125°C | ||
Diameter 5.3mm | ||
Width 5.8mm | ||
Length 10mm | ||
Height 5.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD SB340-E3/54
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-E3/54
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822-E3/54
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240S-E3/54
