Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240-E3/54
- RS Stock No.:
- 812-9314
- Mfr. Part No.:
- SB240-E3/54
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save -
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.12
(exc. GST)
$10.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 620 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $0.456 | $9.12 | - |
| 1000 - 1980 | $0.452 | $9.04 | - |
| 2000 + | $0.444 | $8.88 | 2% |
*price indicative
- RS Stock No.:
- 812-9314
- Mfr. Part No.:
- SB240-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SB240 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Current Ir | 15μA | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 3.6mm | |
| Standards/Approvals | No | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SB240 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Current Ir 15μA | ||
Maximum Operating Temperature 150°C | ||
Diameter 3.6mm | ||
Standards/Approvals No | ||
Length 7.6mm | ||
Automotive Standard No | ||
Vishay High Performance Schottky Diodes, SB220, SB230, SB240, SB250, SB260
FEATURES
• Guardring for overvoltage protection
• Very small conduction losses
• Extremely fast switching
• Low forward voltage drop
• High forward surge capability
• High frequency operation
• Solder dip 275 °C max. 10 s, per JESD 22-B106
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: DO-204AC (DO-15)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8129314P
- Mfr. Part No. SB240-E3/54
Each (Supplied on a Reel)
$0.507
- RS Stock No. 8129323P
- Mfr. Part No. SB240S-E3/54
Each (Supplied on a Reel)
$0.588
- RS Stock No. 8129323
- Mfr. Part No. SB240S-E3/54
Each (In a Pack of 20)
$0.428
- RS Stock No. 8129326P
- Mfr. Part No. SB260-E3/54
Each (Supplied on a Reel)
$0.65
Related links
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240S-E3/54
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC SB260-E3/54
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-204AC SB2H100-E3/54
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD SB340-E3/54
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-E3/54
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822-E3/54










