Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD FR307G
- RS Stock No.:
- 146-2279
- Mfr. Part No.:
- FR307G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1250 units)*
$321.25
(exc. GST)
$353.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 09 November 2026
- Plus 3,750 unit(s) shipping from 20 January 2027
- Final 7,500 unit(s) shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1250 - 1250 | $0.257 | $321.25 | - |
| 2500 - 3750 | $0.25 | $312.50 | 2% |
| 5000 + | $0.246 | $307.50 | 4% |
*price indicative
- RS Stock No.:
- 146-2279
- Mfr. Part No.:
- FR307G
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | FR307G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Height | 5.6mm | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Diameter | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series FR307G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Height 5.6mm | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Diameter 5.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD FR307G
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-214AA RS3M
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M M2G
- Taiwan Semiconductor 1 kV 2 A Diode Switching 2-Pin DO-15 HER208G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-41 HER108G
