Taiwan Semiconductor 1 kV 2 A Diode Switching 2-Pin DO-15 HER208G
- RS Stock No.:
- 146-2280
- Mfr. Part No.:
- HER208G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 17500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$567.00
(exc. GST)
$623.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,500 unit(s) shipping from 20 January 2027
- Plus 7,000 unit(s) shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 14000 | $0.162 | $567.00 | - |
| 17500 + | $0.146 | $511.00 | 9% |
*price indicative
- RS Stock No.:
- 146-2280
- Mfr. Part No.:
- HER208G
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | HER208G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Height | 3.6mm | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series HER208G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Height 3.6mm | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 2 A Diode Switching 2-Pin DO-15 HER208G
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15 HER158G
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M M2G
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-214AA RS3M
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD FR307G
