Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-214AB RS3M
- RS Stock No.:
- 688-2145
- Mfr. Part No.:
- RS3M
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 220 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.18
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 620 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 200 | $0.609 | $12.18 | - |
| 220 - 400 | $0.594 | $11.88 | 2% |
| 420 + | $0.585 | $11.70 | 3% |
*price indicative
- RS Stock No.:
- 688-2145
- Mfr. Part No.:
- RS3M
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | RS3 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series RS3 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Height 2.42mm | ||
Length 7.11mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD FR307G
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA RS2M R5
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA
