Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08
- RS Stock No.:
- 443-3656
- Mfr. Part No.:
- LS101C-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 443-3656
- Mfr. Part No.:
- LS101C-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 40 V | |
| Maximum Continuous Forward Current (If) | 30 mA | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | Quadro Melf | |
| Diode Configuration | Single | |
| Height | 1.5 mm | |
| Length | 3.5 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 2 A | |
| Peak Reverse Current (Ir) | 200 nA | |
| Width | 1.7 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 40 V | ||
Maximum Continuous Forward Current (If) 30 mA | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type Quadro Melf | ||
Diode Configuration Single | ||
Height 1.5 mm | ||
Length 3.5 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 2 A | ||
Peak Reverse Current (Ir) 200 nA | ||
Width 1.7 mm | ||
RoHS Status: Exempt
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf LS103A-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf BAS285-GS08
- Vishay 70 V 200 mA Diode General Purpose 2-Pin Quadro Melf BAQ134-GS08
- Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf LS4150GS08
- Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf
