STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK STPS2045CG-TR
- RS Stock No.:
- 687-0717
- Mfr. Part No.:
- STPS2045CG-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.86
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.372 | $11.86 |
*price indicative
- RS Stock No.:
- 687-0717
- Mfr. Part No.:
- STPS2045CG-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | STPS2045C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series STPS2045C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK STPS1045B-TR
