STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- RS Stock No.:
- 189-4458
- Mfr. Part No.:
- STPS40L45CG-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $25.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.45
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,210 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $4.09 | $20.45 | - |
| 250 - 495 | $3.99 | $19.95 | $25.00 |
| 500 + | $3.928 | $19.64 | $81.00 |
*price indicative
- RS Stock No.:
- 189-4458
- Mfr. Part No.:
- STPS40L45CG-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STPS40L45C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 280mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.55mm | |
| Height | 4.35mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STPS40L45C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 280mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.55mm | ||
Height 4.35mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK STPS2045CG-TR
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-247
