STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK STPS1045B-TR

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save $11.34

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,890 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$1.00$10.00-
630 - 1240$0.982$9.82$11.34
1250 +$0.961$9.61$48.75

*price indicative

Packaging Options:
RS Stock No.:
687-0710
Distrelec Article No.:
304-43-899
Mfr. Part No.:
STPS1045B-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

STPS1045B

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Forward Voltage Vf

500mV

Maximum Operating Temperature

175°C

Width

6.2mm

Length

6.6mm

Standards/Approvals

No

Height

2.4mm

Automotive Standard

No

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy