DiodesZetex 200 V 10 A Diode General Purpose 3-Pin PowerDI5 SBR10U200P5-13

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$5,850.00

(exc. GST)

$6,450.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$1.17$5,850.00-
10000 - 15000$1.141$5,705.002%
20000 +$1.123$5,615.004%

*price indicative

RS Stock No.:
122-1200
Mfr. Part No.:
SBR10U200P5-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

PowerDI5

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

10A SBR

Rectifier Type

General Purpose

Pin Count

3

Maximum Forward Voltage Vf

880mV

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Peak Reverse Current Ir

10mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Height

1.15mm

Width

5.45mm

Length

4.05mm

Standards/Approvals

FBI

Automotive Standard

AEC

COO (Country of Origin):
CN

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy