Vishay 200 V 16 A Diode General Purpose 2-Pin TO-220AC FES16DT-E3/45
- RS Stock No.:
- 708-4651
- Mfr. Part No.:
- FES16DT-E3/45
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-4651
- Mfr. Part No.:
- FES16DT-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 16 A | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Package Type | TO-220AC | |
| Diode Configuration | Single | |
| Height | 8.89 mm | |
| Length | 10.54 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 250 A | |
| Peak Reverse Current (Ir) | 10 μA | |
| Peak Reverse Recovery Time (trr) | 35 ns | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 16 A | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Package Type TO-220AC | ||
Diode Configuration Single | ||
Height 8.89 mm | ||
Length 10.54 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 250 A | ||
Peak Reverse Current (Ir) 10 μA | ||
Peak Reverse Recovery Time (trr) 35 ns | ||
Width 4.7 mm | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 16 A Diode Switching 3-Pin TO-220 FEP16DT-E3/45
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB UG10DCT-E3/45
- Vishay 100 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TX1506-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TH3006-M3
- Vishay 100 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TX3006-M3
