Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB1545CT-E3/45
- RS Stock No.:
- 639-7849
- Mfr. Part No.:
- MBRB1545CT-E3/45
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.49
(exc. GST)
$17.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 210 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.098 | $15.49 |
| 25 - 45 | $3.088 | $15.44 |
| 50 - 245 | $3.07 | $15.35 |
| 250 - 495 | $3.052 | $15.26 |
| 500 + | $3.034 | $15.17 |
*price indicative
- RS Stock No.:
- 639-7849
- Mfr. Part No.:
- MBRB1545CT-E3/45
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Rectifier | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Series | MBRB15xxCT | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 690A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Standards/Approvals | WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Rectifier | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Series MBRB15xxCT | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 690A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 150°C | ||
Height 4.83mm | ||
Length 10.67mm | ||
Width 9.65mm | ||
Standards/Approvals WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 6397849P
- Mfr. Part No. MBRB1545CT-E3
- RS Stock No. 1652834
- Mfr. Part No. VBT3045BP-E3/4W
- RS Stock No. 7689269
- Mfr. Part No. VBT3045BP-E3/4W
- RS Stock No. 1652283
- Mfr. Part No. VS-30BQ100-M3/9AT
Related links
- Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB745-E3/81
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK MBRB2045CT-E3/45









