Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB745-E3/81
- RS Stock No.:
- 710-3042
- Mfr. Part No.:
- MBRB745-E3/81
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-3042
- Mfr. Part No.:
- MBRB745-E3/81
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 7.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | MBRB7 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 7.5A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series MBRB7 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Width 9.65mm | ||
Height 4.83mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB1545CT-E3/45
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
