Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- RS Stock No.:
- 768-9269
- Mfr. Part No.:
- VBT3045BP-E3/4W
- Brand:
- Vishay
This image is representative of the product range
Add 14 more to save -
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$7.71
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 16,832 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 12 | $3.855 | $7.71 | - |
| 14 - 24 | $3.84 | $7.68 | - |
| 26 + | $3.775 | $7.55 | 2% |
*price indicative
- RS Stock No.:
- 768-9269
- Mfr. Part No.:
- VBT3045BP-E3/4W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | TMBS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 60mA | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.45mm | |
| Diameter | 10.45mm | |
| Standards/Approvals | IEC 61215 ed.2, RoHS, UL 94 V-0 | |
| Width | 9.14mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier Rectifier | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series TMBS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 60mA | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Length 10.45mm | ||
Diameter 10.45mm | ||
Standards/Approvals IEC 61215 ed.2, RoHS, UL 94 V-0 | ||
Width 9.14mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 1652834
- Mfr. Part No. VBT3045BP-E3/4W
- RS Stock No. 6397849
- Mfr. Part No. MBRB1545CT-E3/45
- RS Stock No. 6397849P
- Mfr. Part No. MBRB1545CT-E3
- RS Stock No. 2449034P
- Mfr. Part No. V30DL63CHM3/I
Related links
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK VBT2045BP-E3/4W
- Vishay 45 V 8 A Schottky Barrier Rectifier Schottky 2-Pin DO-221BC










