Vishay 40 V 40 A Diode Schottky 3-Pin TO-247AC VS-40CPQ040-N3
- RS Stock No.:
- 541-2622
- Mfr. Part No.:
- VS-40CPQ040-N3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$9.88
(exc. GST)
$10.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 134 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $9.88 |
*price indicative
- RS Stock No.:
- 541-2622
- Mfr. Part No.:
- VS-40CPQ040-N3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Cathode | |
| Series | VS-40CPQ0-N3 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3.5kA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Diameter | 20.7mm | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Cathode | ||
Series VS-40CPQ0-N3 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 4mA | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3.5kA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Diameter 20.7mm | ||
Width 5.31mm | ||
Height 20.7mm | ||
Length 15.87mm | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers 30A to 40A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 9194501
- Mfr. Part No. VS-40CPQ040-N3
- RS Stock No. 5412622P
- Mfr. Part No. VS-40CPQ040PBF
- RS Stock No. 0301259
- Mfr. Part No. VS-40CPQ045-N3
- RS Stock No. 1652485
- Mfr. Part No. VS-40CPQ045-N3
Related links
- Vishay 40 V 40 A Diode Schottky 3-Pin TO-247
- Vishay 45 V 40 A Diode Schottky 3-Pin TO-247 VS-40CPQ045-N3
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-247 VS-40CPQ100-N3
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-247
- Vishay 45 V 40 A Diode Schottky 3-Pin TO-247
- Vishay 40 V 300 A Diode Schottky 3-Pin TO-244
- Vishay 40 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 45 V 60 A Diode Schottky 3-Pin TO-247 VS-MBR6045WT-N3










