Vishay 40 V 7 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 177-7614
- Mfr. Part No.:
- VS-6CWQ04FN-M3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7614
- Mfr. Part No.:
- VS-6CWQ04FN-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 7A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | Q | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 670mV | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 6.85mm | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS Directive 2002/95/EC | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 7A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series Q | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 670mV | ||
Maximum Operating Temperature 150°C | ||
Diameter 6.85mm | ||
Height 2.39mm | ||
Length 6.73mm | ||
Standards/Approvals RoHS Directive 2002/95/EC | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ04FN-M3
- Vishay 40 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 40 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ04FN-M3
- Vishay 40 V 5.5 A Diode Schottky 3-Pin DPAK VS-50WQ04FN-M3
- Vishay 40 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 40 V 12 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 100 V 7 A Diode Schottky 3-Pin DPAK
