Vishay 45 V 40 A Diode Schottky 3-Pin TO-247AC VS-40CPQ045-N3

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $67.50

View bulk pricing options

Subtotal (1 tube of 25 units)*

$138.28

(exc. GST)

$152.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 100$5.531$138.28-
125 +$4.991$124.78$67.50

*price indicative

RS Stock No.:
165-2485
Mfr. Part No.:
VS-40CPQ045-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Common Cathode

Series

VS-40CPQ0-N3

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

3.5kA

Peak Reverse Current Ir

4mA

Maximum Forward Voltage Vf

590mV

Maximum Operating Temperature

150°C

Height

20.7mm

Diameter

20.7mm

Width

5.31mm

Standards/Approvals

No

Length

15.87mm

Automotive Standard

No

COO (Country of Origin):
CN

High-Performance Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 0301259
  • Mfr. Part No. VS-40CPQ045-N3
Each
$9.86
  • RS Stock No. 9194501
  • Mfr. Part No. VS-40CPQ040-N3
Each (In a Tube of 25)
$5.263
  • RS Stock No. 5412622
  • Mfr. Part No. VS-40CPQ040-N3
Each
$9.88
  • RS Stock No. 5412622P
  • Mfr. Part No. VS-40CPQ040PBF
Each (Supplied in a Tube)
$9.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy