Vishay 45 V 60 A Diode Schottky 3-Pin TO-247AC VS-MBR6045WT-N3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$45.62

(exc. GST)

$50.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
  • Plus 435 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$9.124$45.62
10 - 10$8.964$44.82
15 +$8.802$44.01

*price indicative

Packaging Options:
RS Stock No.:
302-252
Mfr. Part No.:
VS-MBR6045WT-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

VSX

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

2.9kA

Maximum Forward Voltage Vf

620mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

5.31mm

Standards/Approvals

No

Height

20.7mm

Diameter

20.7mm

Length

15.87mm

Automotive Standard

No

High-Performance Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy