Schneider Electric, ComPacT, NSXm 63F Earth leakage circuit breaker 3-Pole 25A, Breaking Capacity 36 kA, Back Plate,
- RS Stock No.:
- 759-363
- Mfr. Part No.:
- C11F34V025L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,603.44
(exc. GST)
$2,863.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,603.44 |
*price indicative
- RS Stock No.:
- 759-363
- Mfr. Part No.:
- C11F34V025L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT | |
| Product Type | Earth leakage circuit breaker | |
| Series | NSXm 63F | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 440V | |
| Mount Type | Back Plate, Fixed | |
| Terminal Type | Everlink Lug | |
| Height | 144mm | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Depth | 80 | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Micrologic 4.1 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT | ||
Product Type Earth leakage circuit breaker | ||
Series NSXm 63F | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 440V | ||
Mount Type Back Plate, Fixed | ||
Terminal Type Everlink Lug | ||
Height 144mm | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Depth 80 | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Micrologic 4.1 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker designed for efficient distribution and protection. This device ensures high performance with multiple operational features tailored for electrical safety and reliability in various applications.
Rated at 25 A with a trip unit utilising electronic technology for precision
Integrated earth-leakage protection with adjustable sensitivity options up to 5 A
Compliance with multiple IEC standards for dependable operation
Mechanical durability rated for 20,000 cycles, ensuring long-lasting performance
IP40 protection grade ensures reliable operation in diverse environments
Related links
- Schneider Electric NSXm 63N Earth leakage circuit breaker 3-Pole 50A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 25A Back Plate,
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 90
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 70 kA
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 50
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 85
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 100
