Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-323 1SS357(F)
- RS Stock No.:
- 362-503
- Mfr. Part No.:
- 1SS357(F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.90
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 480 unit(s) shipping from 09 November 2026
- Plus 1,380 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.39 | $3.90 | - |
| 20 - 40 | $0.378 | $3.78 | 3% |
| 50 - 90 | $0.366 | $3.66 | 6% |
| 100 + | $0.354 | $3.54 | 9% |
*price indicative
- RS Stock No.:
- 362-503
- Mfr. Part No.:
- 1SS357(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | 1SS357 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.7mm | |
| Height | 900μm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series 1SS357 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 125°C | ||
Length 1.7mm | ||
Height 900μm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-523 1SS388(TPH3,F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS294(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS392(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS396(F)
- ROHM 45 V 100 mA Diode Schottky 2-Pin SOD-323 RB500VM-40TE-17
- Toshiba 25 V 100 mA Diode Schottky 2-Pin SOD-323 1SS406(F)
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOD-323 RB530VM-30TE-17
- Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-323 1SS352(TPH3,F)
