STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220 STTH5L06FP
- RS Stock No.:
- 486-6163
- Mfr. Part No.:
- STTH5L06FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 85 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.078 | $10.39 |
*price indicative
- RS Stock No.:
- 486-6163
- Mfr. Part No.:
- STTH5L06FP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 95ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.75mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 95ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.75mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 9.3mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 1686288
- Mfr. Part No. STTH5L06FP
- RS Stock No. 1686858
- Mfr. Part No. STTH5R06FP
- RS Stock No. 7146932
- Mfr. Part No. STTH5R06FP
- RS Stock No. 4866258P
- Mfr. Part No. STTH8R06FP
Related links
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220 STTH5L06FP
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220 STTH5R06FP
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD STTH5L06RL
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin DO-201AD STTH5L06
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220











