STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220 STTH5R06FP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$51.45

(exc. GST)

$56.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.029$51.45-
100 - 150$1.003$50.152%
200 +$0.988$49.403%

*price indicative

RS Stock No.:
168-6858
Mfr. Part No.:
STTH5R06FP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH5

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

20μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

2.9V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Height

9.3mm

Width

4.6mm

Length

10.4mm

Diameter

3mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY

Rectifier Diodes, 4A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy