STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06D

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$83.65

(exc. GST)

$92.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 30 December 2026
  • Plus 250 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.673$83.65-
100 - 150$1.631$81.552%
200 +$1.605$80.254%

*price indicative

RS Stock No.:
102-6155
Mfr. Part No.:
STTH12R06D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH12R06

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

45μA

Maximum Forward Voltage Vf

2.9V

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

175°C

Diameter

3.75mm

Length

10.4mm

Standards/Approvals

RoHS

Width

4.6mm

Height

9.3mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy