STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-247 STPS30150CW

This image is representative of the product range

Subtotal (1 unit)*

$4.25

(exc. GST)

$4.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 1,062 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.25

*price indicative

Packaging Options:
RS Stock No.:
485-8140
Mfr. Part No.:
STPS30150CW
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

STPS30150C

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

6.5μA

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

750mV

Maximum Operating Temperature

175°C

Length

15.75mm

Standards/Approvals

Epoxy meets UL94, V0

Height

20.15mm

Width

5.15mm

Automotive Standard

No

Schottky Barrier Diodes, 30A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Each (In a Tube of 30)
$2.049
  • RS Stock No. 4858140P
  • Mfr. Part No. STPS30150CW
Each (Supplied in a Tube)
$4.25
  • RS Stock No. 6870805P
  • Mfr. Part No. STPS60L30CW
Each (Supplied as a Tape)
$6.16
Each
$6.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy