STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220AB STPS30150CT
- RS Stock No.:
- 486-2616
- Mfr. Part No.:
- STPS30150CT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$2.94
(exc. GST)
$3.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $2.94 |
*price indicative
- RS Stock No.:
- 486-2616
- Mfr. Part No.:
- STPS30150CT
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | STPS30150C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 690mV | |
| Peak Reverse Current Ir | 6.5μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series STPS30150C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 690mV | ||
Peak Reverse Current Ir 6.5μA | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-247 STPS30150CW
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin TO-220 STPS40150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220 STPS20150CT
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin D2PAK
