Vishay 150 V 30 A Diode Schottky 3-Pin TO-247AC VS-60CPQ150-N3
- RS Stock No.:
- 708-4462
- Mfr. Part No.:
- VS-60CPQ150-N3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$11.43
(exc. GST)
$12.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 433 unit(s) shipping from 30 November 2026
- Plus 35 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 - 6 | $11.43 |
| 7 - 12 | $11.25 |
| 13 + | $10.98 |
*price indicative
- RS Stock No.:
- 708-4462
- Mfr. Part No.:
- VS-60CPQ150-N3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.3kA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Diameter | 20.7mm | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.3kA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Height 20.7mm | ||
Diameter 20.7mm | ||
Width 5.31mm | ||
Automotive Standard No | ||
High-Performance Schottky Diodes, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 30 A Diode Schottky 3-Pin TO-247
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-247 VS-30CPQ100-N3
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-247
- Vishay 600 V 30 A Diode Switching 3-Pin TO-247 VS-HFA30PA60C-N3
- Vishay 600 V 30 A Diode Switching 2-Pin TO-247 VS-EPH3006-N3
- Vishay 300 V 30 A Diode Switching 3-Pin TO-247 VS-30CPH03-N3
- Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-60CPU04-N3
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-CPU6006-N3
