STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-247 STPS30150CW
- RS Stock No.:
- 168-6114
- Mfr. Part No.:
- STPS30150CW
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save $30.75
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$61.47
(exc. GST)
$67.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,050 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $2.049 | $61.47 | - |
| 150 + | $1.844 | $55.32 | $30.75 |
*price indicative
- RS Stock No.:
- 168-6114
- Mfr. Part No.:
- STPS30150CW
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | STPS30150C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 6.5μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | Epoxy meets UL94, V0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series STPS30150C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 6.5μA | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Height 20.15mm | ||
Length 15.75mm | ||
Standards/Approvals Epoxy meets UL94, V0 | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 4858140
- Mfr. Part No. STPS30150CW
- RS Stock No. 4858140P
- Mfr. Part No. STPS30150CW
- RS Stock No. 6870805P
- Mfr. Part No. STPS60L30CW
- RS Stock No. 1686631
- Mfr. Part No. STPS60L30CW
Related links
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-247 STPS30150CW
- STMicroelectronics 150 V 60 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 150 V 60 A Diode Schottky 3-Pin TO-247 STPS61150CW
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220 STPS30150CT
- Vishay 150 V 30 A Diode Schottky 3-Pin TO-247
- Vishay 150 V 30 A Diode Schottky 3-Pin TO-247 VS-60CPQ150-N3
- STMicroelectronics 30 V 30 A Diode Schottky 3-Pin TO-247









