DiodesZetex 200 V Rectifier & Schottky Diode TO263AB (D2 PAK) SBR20A200CTB-13-G
- RS Stock No.:
- 254-8773
- Mfr. Part No.:
- SBR20A200CTB-13-G
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.36
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$33.74
(exc. GST)
$37.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 780 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $3.374 | $33.74 | - |
| 20 - 40 | $3.306 | $33.06 | $1.36 |
| 50 - 90 | $3.238 | $32.38 | $6.80 |
| 100 - 240 | $3.118 | $31.18 | $25.60 |
| 250 + | $3.053 | $30.53 | $80.25 |
*price indicative
- RS Stock No.:
- 254-8773
- Mfr. Part No.:
- SBR20A200CTB-13-G
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO263AB (D2 PAK) | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | SBR20A200CTB-13-G | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 920mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.82mm | |
| Standards/Approvals | RoHS | |
| Height | 15.87mm | |
| Length | 10.66mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO263AB (D2 PAK) | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series SBR20A200CTB-13-G | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 920mV | ||
Maximum Operating Temperature 150°C | ||
Width 4.82mm | ||
Standards/Approvals RoHS | ||
Height 15.87mm | ||
Length 10.66mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super barrier rectifier provides very low VF and excellent reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheel diode or blocking diode in DC to DC converters and AC to DC adapters.
Reduced high temperature reverse leakage
Increased reliability against thermal runaway failure in high temperature operation
Halogen and antimony free
- RS Stock No. 2548773P
- Mfr. Part No. SBR20A200CTB-13-G
Each (Supplied on a Reel)
$3.374
- RS Stock No. 0869287
- Mfr. Part No. VS-15ERH02-M3/I
1 Tape of 1
$1.28
- RS Stock No. 2548754
- Mfr. Part No. MURS360
Each (In a Pack of 25)
$0.456
- RS Stock No. 0869288
- Mfr. Part No. VS-15ERH02HM3/I
1 Tape of 1
$1.71
Related links
- DiodesZetex 200 V Rectifier & Schottky Diode D2PAK
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 200 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR2020CTW
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1620CTW












