DiodesZetex 200 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR820D
- RS Stock No.:
- 254-8803
- Mfr. Part No.:
- STPR820D
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 20%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$32.45
(exc. GST)
$35.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.649 | $32.45 | - |
| 100 - 450 | $0.519 | $25.95 | 20% |
| 500 - 950 | $0.48 | $24.00 | 26% |
| 1000 + | $0.418 | $20.90 | 35% |
*price indicative
- RS Stock No.:
- 254-8803
- Mfr. Part No.:
- STPR820D
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STPR820D | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Height | 29.93mm | |
| Width | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STPR820D | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Height 29.93mm | ||
Width 4.83mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 200 V and forward current of 8 A.
Glass passivated
Halogen and antimony free
Low reverse leakage current
High surge capacity
Related links
- DiodesZetex 200 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR820D
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR560D
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR860D
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode D2PAK
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
